NSYPLAZT5123G | Schneider Electric
Control cabinet, (H x W x D) 500 x 1250 x 320 mm, IP44, polyester, light gray, NSYPLAZT5123G
Unit Price (€ / pc.)
1,020.7225 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,020.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,020.7225 €
Floor standing polyester enclosure, NSYPLAZT5123G, Schneider Electric
Polyester enclosure floor standing PLAZT with open base and cover. 500 x 1250 x 320 IP44.
Technical specifications
Breite | 1250 mm | |
Farbe | lichtgrau | |
Höhe | 500 mm | |
Material | Polyester | |
Produkt-Art | Schaltschrank | |
Schutzart (IP) | IP44 | |
Tiefe | 320 mm |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |