NSYPLAZT7104G | Schneider Electric

Control cabinet, (H x W x D) 750 x 1000 x 420 mm, IP44, polyester, light gray, NSYPLAZT7104G

Order No.: 02P1977
EAN: 3606480776281
MPN:
NSYPLAZT7104G
Series: Thalassa PLA
NSYPLAZT7104G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,056.9223 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,056.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,056.9223 €

Floor standing polyester enclosure, NSYPLAZT7104G, Schneider Electric

This PLAZT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications and it has nominal dimensions of 750 mm in height, 1000 mm in width, and 420 mm in depth. The enclosure is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings It comes in grey (RAL 7035) color. The enclosure consists of two side parts, two plain front doors, two rear panels, one canopy, and one plinth. The doors can open up to 180° from either the right or left side, providing easy access to the equipment inside. The doors are secured with two-point handle locks with 5 mm double-bar inserts.

The doors and rear panels are removable for maintenance purposes, and the canopy can also be removed by fixing elements. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure is rated IP44 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Width 1000 mm
Colour lichtgrau
Height 750 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP44
Depth 420 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes