NSYPLAZT7123G | Schneider Electric

Control cabinet, (H x W x D) 750 x 1250 x 320 mm, IP44, polyester, light gray, NSYPLAZT7123G

Order No.: 02P1979
EAN: 3606480776298
MPN:
NSYPLAZT7123G
Series: Thalassa PLA
NSYPLAZT7123G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,171.5431 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,171.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,171.5431 €

Floor standing polyester enclosure, NSYPLAZT7123G, Schneider Electric

Polyester enclosure floorst. PLAZT with open base+cover. 750 x 1250 x 320 IP44.

Technical specifications
Width 1250 mm
Colour lichtgrau
Height 750 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP44
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes