NSYPLAZT7124G | Schneider Electric

Control cabinet, (H x W x D) 750 x 1250 x 420 mm, IP44, polyester, light gray, NSYPLAZT7124G

Order No.: 02P1980
EAN: 3606480776304
MPN:
NSYPLAZT7124G
Series: PanelSet PLA
NSYPLAZT7124G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,218.5957 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,218.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,218.5957 €

Floor standing polyester enclosure, NSYPLAZT7124G, Schneider Electric

Polyester enclosure floor standing PLAZT with open base+cover. 750 x 1250 x 420 IP44.

Technical specifications
Filter Property Value
Product type control cabinet
Height 750 mm
Width 1250 mm
Depth 420 mm
Material polyester
Colour light gray
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes