NSYPLAZT754G | Schneider Electric

Control cabinet, (H x W x D) 750 x 500 x 420 mm, IP44, polyester, light gray, NSYPLAZT754G

Order No.: 02P1982
EAN: 3606480776328
MPN:
NSYPLAZT754G
Series: Thalassa PLA
NSYPLAZT754G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
632.2232 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
632.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
632.2232 €

Floor standing polyester enclosure, NSYPLAZT754G, Schneider Electric

This PLAZT version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It measures 750 mm in height, 500 mm in width, and 420 mm in depth and is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035) and consists of two side parts, one plain front door, one rear panel, and one canopy. The front door can be opened up to 180° from either the right or left side, and is secured with a two-point handle lock and a 5 mm double-bar insert.

The door and rear panel can be removed for maintenance purposes, and the canopy can be removed by fixing elements to provide access to the top of the enclosure. The enclosure is designed for robust protection against fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard and has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP44 (IEC 60529), providing high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 750 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP44
Depth 420 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes