NSYPLM108BG | Schneider Electric

Wall enclosure, (H x W x D) 1056 x 852 x 350 mm, IP66, polyester, light gray, NSYPLM108BG

Order No.: 02P1988
EAN: 3606480776410
MPN:
NSYPLM108BG
Series: Thalassa PLM
NSYPLM108BG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
933.8525 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
933.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
933.8525 €

Wall mounted polyester enclosure, NSYPLM108BG, Schneider Electric

This PLM is a wall-mounted enclosure that is suitable for multi-purpose applications. The enclosure has a nominal height, width, and depth of 1056 mm, 852 mm, and 350 mm, respectively. It is made of polyester reinforced with fibreglass, which offers durability and resistance to industrial and outdoor environments. The enclosure comes in a grey (RAL 7035) color. The enclosure consists of one body, one door, one lock, and one mounting plate. The door is plain, and the lock is a 4 points lock with a handle that has a 5 mm double bar insert.

The enclosure offers high protection against dust and water with an IP66 rating (IEC 60529). It is also highly resistant to impacts, with an IK10 rating (IEC 62262), and offers protection against electric shocks with a class II electrical insulation rating. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -40 to 80 °C without affecting its performance, the door can be opened from the front and the mounting plate is made of plain bakelite. The door and mounting plate can be removed by hinges and fixing elements, respectively. The enclosure is also fire resistant up to 960 °C.

Technical specifications
Width 852 mm
Colour lichtgrau
Height 1056 mm
Material Polyester
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 350 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes