NSYPLM32BG | Schneider Electric

Wall enclosure, (H x W x D) 310 x 215 x 160 mm, IP66, ABS/PC, light gray, NSYPLM32BG

Order No.: 02P1996
EAN: 3606480776489
MPN:
NSYPLM32BG
Series: Thalassa PLM
NSYPLM32BG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
121.8560 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
121.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.8560 €

Wall mounted polyester enclosure, NSYPLM32BG, Schneider Electric

This PLM is a multi-purpose wall-mounted enclosure that is suitable for a variety of applications. It has a nominal height, width, and depth of 310 mm, 215 mm, and 160 mm, respectively. The enclosure is made of ABS + PC, which offers durability and resistance to industrial and outdoor environments. It comes in a grey (RAL 7035) color and consists of one body, one door, one lock, and one mounting plate. The door is plain and can be opened from the front using the 3 mm double-bar lock.

The enclosure offers high protection against dust and water with an IP66 rating (IEC 60529), as well as high resistance to impacts with an IK10 rating (IEC 62262) It also offers protection against electric shocks with a class II electrical insulation rating. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -40 to 80 °C without affecting its performance. The door is removable by hinges and the mounting plate is removable by fixing elements The enclosure is fire resistance of 960 °C (IEC 62208).

Technical specifications
Breite 215 mm
Farbe lichtgrau
Höhe 310 mm
Material ABS/PC
Produkt-Art Wandgehäuse
Schutzart (IP) IP66
Tiefe 160 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes