NSYPLM43G | Schneider Electric

Wall enclosure, (H x W x D) 430 x 330 x 200 mm, IP66, polyester, light gray, NSYPLM43G

Order No.: 02P2003
EAN: 3606480776519
MPN:
NSYPLM43G
Series: Thalassa PLM
NSYPLM43G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
110.3963 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
110.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.3963 €

Wall mounted polyester enclosure, NSYPLM43G, Schneider Electric

This PLM is a wall-mounted enclosure that is suitable for multi-purpose applications. The enclosure has a nominal height, width, and depth of 430 mm, 330 mm, and 200 mm, respectively it is made of polyester reinforced with fibreglass, which offers superior durability and resistance to industrial and outdoor environments. The enclosure comes in a grey (RAL 7035) color, the enclosure consists of one body, one door, and two locks.

The door is plain and can be opened from the front, with two 3 mm double-bar locks for added security. The enclosure offers high protection against dust and water with an IP66 rating (IEC 60529). It is also highly resistant to impacts, with an IK10 rating (IEC 62262), and offers protection against electric shocks with a class II electrical insulation rating. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -40 to 80 °C without affecting its performance Possibility to revert the door to install right or left door opening.

Technical specifications
Width 330 mm
Colour lichtgrau
Height 430 mm
Material Polyester
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin ES
Customs tariff number 94037000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes