NSYPLM43VG | Schneider Electric

Wall enclosure, (H x W x D) 430 x 330 x 200 mm, IP66, polyester, light gray, NSYPLM43VG

Order No.: 02P2008
EAN: 3606480776564
MPN:
NSYPLM43VG
Series: PanelSet PLM
NSYPLM43VG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
182.189 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
182.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
182.189 €

Wall mounted polyester enclosure, NSYPLM43VG, Schneider Electric

This PLM is a wall-mounted enclosure that is suitable for multi-purpose applications. The enclosure has a nominal height, width, and depth of 430 mm, 330 mm, and 200 mm, respectively it is made of polyester reinforced with fibreglass for durability and resistance to industrial and outdoor environments. The enclosure comes in a grey (RAL 7035) color, the enclosure consists of one body, one door, and one handle lock. The door is plain, allowing easy visibility of the equipment inside.

The door can be opened from the front and has a 3 points lock with a 1242E key lock. The enclosure offers high protection against dust and water with an IP66 rating (IEC 60529). It is also highly resistant to impacts, with an IK10 rating (IEC 62262), and offers protection against electric shocks with a class II electrical insulation rating. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -40 to 80 °C without affecting its performance.

Technical specifications
Filter Property Value
Product type wall enclosure
Height 430 mm
Width 330 mm
Depth 200 mm
Material polyester
Colour light gray
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes