NSYPLM54BG | Schneider Electric

Wall enclosure, (H x W x D) 530 x 430 x 200 mm, IP66, polyester, light gray, NSYPLM54BG

Order No.: 02P2009
EAN: 3606480776588
MPN:
NSYPLM54BG
Series: Thalassa PLM
NSYPLM54BG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
168.3136 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
168.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
168.3136 €

Wall mounted polyester enclosure, NSYPLM54BG, Schneider Electric

This PLM is a wall-mounted enclosure that is suitable for multi-purpose applications. The enclosure has a nominal height, width, and depth of 530 mm, 430 mm, and 200 mm, respectively it is made of polyester reinforced with fibreglass, offering strength and durability. The enclosure comes in a grey (RAL 7035) color, the enclosure consists of one body, one door, one mounting plate, and two locks. The door is plain and can be opened from the front with two 3 mm double-bar locks.

The mounting plate is plain bakelite, which can be removed with a fixing element. The enclosure offers high protection against dust and water with an IP66 rating (IEC 60529). It is also highly resistant to impacts, with an IK10 rating (IEC 62262), and offers protection against electric shocks with a class II electrical insulation rating. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -40 to 80 °C without affecting its performance.

Technical specifications
Width 430 mm
Colour lichtgrau
Height 530 mm
Material Polyester
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes