NSYPLM64TG | Schneider Electric

Wall enclosure, (H x W x D) 647 x 436 x 250 mm, IP66, polyester, light gray, NSYPLM64TG

Order No.: 02P2021
EAN: 3606480776663
MPN:
NSYPLM64TG
Series: Thalassa PLM
NSYPLM64TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
232.8592 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
232.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.8592 €

Wall mounted polyester enclosure, NSYPLM64TG, Schneider Electric

This PLM is a wall-mounted enclosure that is suitable for multi-purpose applications. The enclosure has a nominal height, width, and depth of 647 mm, 436 mm, and 250 mm, respectively it is made of polyester reinforced with fibreglass for the body and tempered glass for the door, which offers durability and resistance to industrial and outdoor environments. The enclosure comes in a grey (RAL 7035) color. The enclosure consists of one body, one door, and two locks.

The door is transparent, allowing easy visibility of the equipment inside the door can be opened from the front and has two 3 mm double-bar locks. The enclosure offers high protection against dust and water with an IP66 rating (IEC 60529). It is also highly resistant to impacts, with an IK08 rating (IEC 62262), and offers protection against electric shocks with a class II electrical insulation rating. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -40 to 80°C without affecting its performance.

Technical specifications
Width 436 mm
Colour lichtgrau
Height 647 mm
Material Polyester
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 250 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes