NSYPLM64TVG | Schneider Electric

Wall enclosure, (H x W x D) 647 x 436 x 250 mm, IP66, polyester, light gray, NSYPLM64TVG

Order No.: 02P2022
EAN: 3606480776670
MPN:
NSYPLM64TVG
Series: Thalassa PLM
NSYPLM64TVG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
497.0868 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
497.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
497.0868 €

Wall mounted polyester enclosure, NSYPLM64TVG, Schneider Electric

Thalassa PLM wall-mounting polyester enclosure monobloc w/glazed door. 647 x 436 x 250 mm. Built-in canopy, one piece moulded with notches in the rear. Without mounting plate. 2 locks (3 points lock, handle with 1242E key lock). Accessible front. Polyester reinforced with fibreglass, tempered glass door. Grey RAL 7035. IP66, IK08, NEMA (13,4 x ) 960 °C fire resistance.

Technical specifications
Breite 436 mm
Farbe lichtgrau
Höhe 647 mm
Material Polyester
Produkt-Art Wandgehäuse
Schutzart (IP) IP66
Tiefe 250 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes