NSYPLM75BG | Schneider Electric

Wall enclosure, (H x W x D) 747 x 536 x 300 mm, IP66, polyester, light gray, NSYPLM75BG

Order No.: 02P2024
EAN: 3606480776700
MPN:
NSYPLM75BG
Series: Thalassa PLM
NSYPLM75BG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
448.8323 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
448.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
448.8323 €

Wall mounted polyester enclosure, NSYPLM75BG, Schneider Electric

This PLM is a wall-mounted enclosure that is suitable for multi-purpose applications. The enclosure has a nominal height, width, and depth of 747 mm, 536 mm, and 300 mm, respectively it is made of polyester reinforced with fibreglass, offering superior durability and resistance to industrial and outdoor environments. The enclosure comes in a grey (RAL 7035) color. The enclosure consists of one body, one door, one mounting plate, and two locks.

The door is plain, allowing visibility of the equipment inside the door can be opened from the front and has two 3 mm double-bar locks. The enclosure offers high protection against dust and water with an IP66 rating (IEC 60529). It is also highly resistant to impacts, with an IK10 rating (IEC 62262), and offers protection against electric shocks with a class II electrical insulation rating. The enclosure is UL certified and comes with a plain bakelite mounting plate that can be secured with a fixing element It can be stored in ambient air temperatures ranging from -40 to 80°C without affecting its performance.

Technical specifications
Width 536 mm
Colour lichtgrau
Height 747 mm
Material Polyester
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 300 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes