NSYPLM75TVG | Schneider Electric
Wall enclosure, (H x W x D) 747 x 536 x 300 mm, IP66, polyester, light gray, NSYPLM75TVG
Unit Price (€ / pc.)
582.7549 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Wall mounted polyester enclosure, NSYPLM75TVG, Schneider Electric
Thalassa PLM wall-mounting polyester enclosure monobloc w/glazed door. 747 x 536 x 300 mm. Built-in canopy, one piece moulded with notches in the rear. Without mounting plate. 2 locks (3 points lock, handle with 1242E key lock). Accessible front. Polyester reinforced with fibreglass, tempered glass door. Grey RAL 7035. IP66, IK08, NEMA (13,4 x ) 960 °C fire resistance.
Technical specifications
Width | 536 mm | |
Colour | lichtgrau | |
Height | 747 mm | |
Material | Polyester | |
Product type | Wandgehäuse | |
Degree of protection (IP) | IP66 | |
Depth | 300 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |