NSYPLM86VG | Schneider Electric

Wall enclosure, (H x W x D) 847 x 636 x 300 mm, IP66, polyester, light gray, NSYPLM86VG

Order No.: 02P2036
EAN: 3606480776809
MPN:
NSYPLM86VG
Series: Thalassa PLM
NSYPLM86VG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
355.9290 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
355.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
355.9290 €

Wall mounted polyester enclosure, NSYPLM86VG, Schneider Electric

Thalassa PLM wall-mounting polyester enclosure monobloc. 847 x 636 x 300 mm. Built-in canopy, one piece moulded with notches in the rear. Without mounting plate. 2 locks (3 points lock, handle with 1242E key lock). Accessible front. Polyester reinforced with fibreglass. Grey RAL 7035. IP66, IK10, NEMA (13,4 x ) 960 °C fire resistance.

Technical specifications
Width 636 mm
Colour lichtgrau
Height 847 mm
Material Polyester
Product type Wandgehäuse
Degree of protection (IP) IP66
Depth 300 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes