NSYS3D101030DP | Schneider Electric

Wall cabinet, (H x W x D) 1000 x 1000 x 300 mm, IP55, steel, light gray, NSYS3D101030DP

Order No.: 02P2375
EAN: 3606480160325
MPN:
NSYS3D101030DP
Series: Spacial S3D
NSYS3D101030DP Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
369.1975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
369.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
369.1975 €

Wall mounted steel enclosure, NSYS3D101030DP, Schneider Electric

Spacial S3D is a multi-purpose wall-mounting enclosure designed for use in harsh environments. It is made of steel and has a nominal height, width and depth of 1000 mm, 1000 mm and 300 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, two cable gland plates, two plain doors and a lock. The doors can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the doors (reversible).

The doors have a three-point lock with a 3 mm double-bar insert. The doors and the cable gland plates can be removed for maintenance purposes, the net weight of the enclosure is 64 kg. The enclosure has a mounting plate made of galvanised steel and is certified by GL, BV, LR, UL, DNV and cUL It has an IK10 (IEC62262) rating and an IP55 (IEC60529) rating. The variant particularity includes a single piece body and a gutter-shaped front rail double sheet thickness the accessibility for operation is at the front.

Technical specifications
Width 1000 mm
Colour lichtgrau
Height 1000 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP55
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes