NSYS3D101230DP | Schneider Electric

Wall cabinet, (H x W x D) 1000 x 1200 x 300 mm, IP55, steel, light gray, NSYS3D101230DP

Order No.: 02P2376
EAN: 3606480160271
MPN:
NSYS3D101230DP
Series: Spacial S3D
NSYS3D101230DP Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
587.5744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
587.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
587.5744 €

Wall mounted steel enclosure, NSYS3D101230DP, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It has a nominal height, width and depth of 1000 mm, 1200 mm and 300 mm, respectively the enclosure is grey-coloured (RAL 7035) with an epoxy-polyester powder surface finish It consists of a body, two cable gland plates, two plain doors with a three-point lock and a 3 mm double-bar insert, and a galvanised steel mounting plate.

The doors can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the doors (reversible). The doors, cable gland plates and mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 75kg It has a IK10 rating (IEC62262) and an IP55 rating (IEC60529). It has a gutter-shaped front rail with double sheet thickness and a single piece body the enclosure is certified by DNV, LR, cUL, GL, BV and UL standards.

Technical specifications
Width 1200 mm
Colour lichtgrau
Height 1000 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP55
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes