NSYS3D10625P | Schneider Electric

Wall cabinet, (H x W x D) 1000 x 600 x 250 mm, IP66, steel, light gray, NSYS3D10625P

Order No.: 02P2378
EAN: 3606480160233
MPN:
NSYS3D10625P
Series: Spacial S3D
NSYS3D10625P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
234.0611 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
234.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.0611 €

Wall mounted steel enclosure, NSYS3D10625P, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments It is UL, BV, DNV, GL, LR and cUL certified and has a NEMA 4 x /13 rating. The enclosure has a nominal height, width and depth of 1000 mm, 600 mm and 250 mm, respectively It is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one cable gland plate, one plain door with a lock and one mounting plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert, the door, the cable gland plate and the mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 38 kg. It has a high impact resistance with an IK10 rating (IEC62262) and a high resistance to dust and water with an IP66 rating (IEC60529). The enclosure has a gutter-shaped front rail double sheet thickness and a single piece body Accessibility for operation is from the front.

Technical specifications
Width 600 mm
Colour lichtgrau
Height 1000 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 250 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes