NSYS3D10825P | Schneider Electric

Wall cabinet, (H x W x D) 1000 x 800 x 250 mm, IP66, steel, light gray, NSYS3D10825P

Order No.: 02P2380
EAN: 3606480160141
MPN:
NSYS3D10825P
Series: PanelSet S3D
NSYS3D10825P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
250.9591 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
250.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
250.9591 €

Wall mounted steel enclosure, NSYS3D10825P, Schneider Electric

Spacial S3D is a multi-purpose steel wall-mounting enclosure designed for use in harsh environments. It is certified by LR, UL, GL, cUL, DNV and BV. It has a nominal height, width and depth of 1000 mm, 800 mm and 250 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, two cable gland plates, a mounting plate, one plain door and a lock the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plates can be removed for maintenance purposes, the mounting plate is plain and can be fixed with a fixing element, the net weight of the enclosure is 49 kg It has NEMA 4X/13 rating and IK10 (IEC62262) and IP66 (IEC60529) protection ratings The enclosure features a single piece body and a gutter-shaped front rail double sheet thickness Accessibility for operation is from the front.

Technical specifications
Filter Property Value
Product type wall cabinet
Height 1000 mm
Width 800 mm
Depth 250 mm
Material steel
Colour light gray
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes