NSYS3D10840 | Schneider Electric

Wall cabinet, (H x W x D) 1000 x 800 x 400 mm, IP66, steel, light gray, NSYS3D10840

Order No.: 02P2382
EAN: 3606480160097
MPN:
NSYS3D10840
Series: Spacial S3D
NSYS3D10840 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
302.8431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
302.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
302.8431 €

Wall mounted steel enclosure, NSYS3D10840, Schneider Electric

Spacial S3D steel wall-mounting enclosure is designed to provide multi-purpose protection in harsh environments. It is certified by DNV, cUL, UL, BV, LR, and GL and is rated NEMA 4 x /13 and IK10 (IEC62262) for high impact. The enclosure has an IP66 rating (IEC60529) to protect against dust and water. This enclosure has a nominal height, width and depth of 1000 mm, 800 mm and 400 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, two cable gland plates, one plain door and a lock.

The door is reversible and can be opened up to 120°, allowing easy access to the equipment inside. The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plates can be removed for maintenance purposes, the net weight of the enclosure is 42 kg. The enclosure has a single piece body and a gutter-shaped front rail double sheet thickness for added strength It is accessible from the front for operation.

Technical specifications
Width 800 mm
Colour lichtgrau
Height 1000 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 400 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes