NSYS3D12840P | Schneider Electric

Wall cabinet, (H x W x D) 1200 x 800 x 400 mm, IP66, steel, light gray, NSYS3D12840P

Order No.: 02P2387
EAN: 3606480159848
MPN:
NSYS3D12840P
Series: Spacial S3D
NSYS3D12840P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
460.8989 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
460.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.8989 €

Wall mounted steel enclosure, NSYS3D12840P, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It is certified by BV, cUL, DNV, UL, LR and GL, and has a high resistance to dust and water with an IP66 rating (IEC60529). This enclosure has a nominal height, width and depth of 1200 mm, 800 mm and 400 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, two cable gland plates, one mounting plate and one door with a lock.

The doors can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the doors (reversible). The doors have a three-point lock with a 3 mm double-bar insert. The doors, the cable gland plates and the mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 68 kg It has an IK10 (IEC62262) rating and a NEMA 4X/13 rating Additionally,. The enclosure has a single piece body and a gutter-shaped front rail double sheet thickness for added strength.

Technical specifications
Breite 800 mm
Farbe lichtgrau
Höhe 1200 mm
Material Stahl
Produkt-Art Wandschrank
Schutzart (IP) IP66
Tiefe 400 mm
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes