NSYS3D3215P | Schneider Electric

Wall cabinet, (H x W x D) 300 x 200 x 150 mm, IP66, steel, light gray, NSYS3D3215P

Order No.: 02P2388
EAN: 3606480159794
MPN:
NSYS3D3215P
Series: Spacial S3D
NSYS3D3215P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
60.1426 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.1426 €

Wall mounted steel enclosure, NSYS3D3215P, Schneider Electric

Spacial S3D steel wall-mounting enclosure is designed for multi-purpose applications, making it suitable for use in harsh environments. It has a nominal height, width and depth of 300 mm, 200 mm and 150 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, one plain door with a 3 mm double-bar lock, and one cable gland plate. The doors can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the doors (reversible).

The doors and the cable gland plates can be removed for maintenance purposes, and the mounting plate can be removed by fixing element, the net weight of the enclosure is 3,58 kg. The enclosure has a NEMA 4X/13 rating, IK10 (IEC62262) rating and IP66 (IEC60529) rating, making it highly resistant to dust and water It also has a single piece body and a gutter-shaped front rail double sheet thickness for enhanced durability.

Technical specifications
Width 200 mm
Colour lichtgrau
Height 300 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 150 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes