NSYS3D3315P | Schneider Electric

Door, (H x W x D) 300 x 300 x 150 mm, IP66, steel, light gray, NSYS3D3315P

Order No.: 02P2391
EAN: 3606480159749
MPN:
NSYS3D3315P
Series: Spacial S3D
Schneider Electric
NSYS3D3315P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
68.5321 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
68.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.5321 €

Wall mounted steel enclosure, NSYS3D3315P, Schneider Electric

Spacial S3D is a multi-purpose steel wall-mounting enclosure designed for use in harsh environments. It has a nominal height, width and depth of 300 mm, 300 mm and 150 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one plain door with a three-point lock, one cable gland plate and one mounting plate made of galvanised steel the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 4,84 kg It has a NEMA 4X/13 rating and is resistant to dust and water with an IP66 rating (IEC60529) It also has an IK10 (IEC62262) rating, making it highly impact-resistant Additionally, it has product certifications from cUL, UL, BV, LR, GL and DNV.

Technical specifications
Ausführung Wandschrank
Breite 300 mm
Farbe lichtgrau
Höhe 300 mm
Material Stahl
Schutzart (IP) IP66
Tiefe 150 mm
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes