NSYS3D3320 | Schneider Electric

Wall cabinet, (H x W x D) 300 x 300 x 200 mm, IP66, steel, light gray, NSYS3D3320

Order No.: 02P2392
EAN: 3606480159725
MPN:
NSYS3D3320
Series: Spacial S3D
NSYS3D3320 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
72.2687 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.2687 €

Wall mounted steel enclosure, NSYS3D3320, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It has an enclosure nominal height, width and depth of 300 mm, 300 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one door, one lock and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 4,562 kg It is certified by DNV, BV, UL, LR, cUL and GL. The enclosure has a NEMA 4X/13 rating and a IK10 (IEC62262) rating, providing high impact resistance. It has a high resistance to dust and water with an IP66 rating (IEC60529). This variant has a single piece body and a gutter-shaped front rail double sheet thickness, making it suitable for various applications the accessibility for operation is from the front.

Technical specifications
Width 300 mm
Colour lichtgrau
Height 300 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes