NSYS3D3320P | Schneider Electric

Wall cabinet, (H x W x D) 300 x 300 x 200 mm, IP66, steel, light gray, NSYS3D3320P

Order No.: 02P2393
EAN: 3606480159718
MPN:
NSYS3D3320P
Series: Spacial S3D
NSYS3D3320P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
74.6844 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
74.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.6844 €

Wall mounted steel enclosure, NSYS3D3320P, Schneider Electric

Spacial S3D is a multi-purpose wall-mounting steel enclosure designed for use in harsh environments. It has a nominal height, width and depth of 300 mm, 300 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, a plain door with a 3 mm double-bar lock, and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door and the cable gland plate can be removed for maintenance purposes, as well as the mounting plate by fixing element, the net weight of the enclosure is 5,47 kg It is certified by DNV, cUL, GL, BV, LR and UL and has a NEMA 4X/13 rating and an IK10 (IEC62262) and an IP66 (IEC60529) rating. This enclosure has a gutter-shaped front rail double sheet thickness and a single piece body for added strength the accessibility for operation is from the front.

Technical specifications
Width 300 mm
Colour lichtgrau
Height 300 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes