NSYS3D3415P | Schneider Electric

Wall cabinet, (H x W x D) 300 x 400 x 150 mm, IP66, steel, light gray, NSYS3D3415P

Order No.: 02P2394
EAN: 3606480159688
MPN:
NSYS3D3415P
Series: Spacial S3D
NSYS3D3415P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
73.9585 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
73.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.9585 €

Wall mounted steel enclosure, NSYS3D3415P, Schneider Electric

Spacial S3D is a multi-purpose wall-mounting steel enclosure designed for use in harsh environments. It has a nominal height, width and depth of 300 mm, 400 mm and 150 mm, respectively. The enclosure has a grey-coloured (RAL-7035) epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, a plain door with a lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the mounting plate is plain and can be removed with a fixing element, the net weight of the enclosure is 6 kg It has a NEMA 4X/13 rating and is highly resistant to dust and water with an IP66 rating (IEC60529) It can withstand high impact due to its IK10 (IEC62262) rating. This enclosure has a gutter-shaped front rail double sheet thickness and a single piece body Accessibility for operation is from the front It is certified by UL, cUL, DNV, BV, GL and LR.

Technical specifications
Width 400 mm
Colour lichtgrau
Height 300 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 150 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes