NSYS3D3420P | Schneider Electric

Wall cabinet, (H x W x D) 300 x 400 x 200 mm, IP66, steel, light gray, NSYS3D3420P

Order No.: 02P2395
EAN: 3606480159657
MPN:
NSYS3D3420P
Series: Spacial S3D
NSYS3D3420P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
82.2885 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
82.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.2885 €

Wall mounted steel enclosure, NSYS3D3420P, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It is certified by DNV, LR, BV, UL, cUL and GL, and can withstand high impact due to its IK10 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529). This enclosure has a nominal height, width and depth of 300 mm, 400 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish.

The enclosure consists of a body, a mounting plate, a plain door with a lock, and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the door (reversible). The door has a three-point lock with a 3 mm double-bar insert, the door, the cable gland plate, and the mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 6,8 kg.

Technical specifications
Width 400 mm
Colour lichtgrau
Height 300 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes