NSYS3D4315 | Schneider Electric

Wall cabinet, (H x W x D) 400 x 300 x 150 mm, IP66, steel, light gray, NSYS3D4315

Order No.: 02P2396
EAN: 3606480159633
MPN:
NSYS3D4315
Series: Spacial S3D
NSYS3D4315 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
67.3302 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.3302 €

Wall mounted steel enclosure, NSYS3D4315, Schneider Electric

Spacial S3D is a monobloc wall-mounting enclosure for multi-purpose applications. It is designed to withstand harsh environments, with a NEMA 4 x /13 rating and an IK10 rating (IEC62262) for high impact resistance the enclosure is also IP66 rated (IEC60529), making it dust-tight and water-tight. This enclosure has a nominal height, width and depth of 400 mm, 300 mm and 150 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish.

The enclosure consists of a body, a door, a lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the door (reversible). The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 4,9 kg It is certified by UL, BV, LR, cUL, GL and DNV standards.

Technical specifications
Width 300 mm
Colour lichtgrau
Height 400 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 150 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes