NSYS3D4315P | Schneider Electric

Wall cabinet, (H x W x D) 400 x 300 x 150 mm, IP66, steel, light gray, NSYS3D4315P

Order No.: 02P2397
EAN: 3606480159626
MPN:
NSYS3D4315P
Series: Spacial S3D
NSYS3D4315P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
72.6376 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
72.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.6376 €

Wall mounted steel enclosure, NSYS3D4315P, Schneider Electric

Spacial S3D steel wall-mounting enclosure is designed for multi-purpose applications. It has a nominal height, width and depth of 400 mm, 300 mm and 150 mm, respectively the enclosure is grey-coloured (RAL 7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a galvanised steel mounting plate, a plain door with a lock, and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a 3 mm double-bar lock insert. The door and the cable gland plate can be removed for maintenance purposes, and the mounting plate can be removed using a fixing element, the net weight of the enclosure is 6,08 kg It is certified to UL, cUL, LR, BV, DNV and GL standards and has a NEMA 4X/13 rating and IK10 (IEC62262) and IP66 (IEC60529) ratings It also has a gutter-shaped front rail double sheet thickness and a single piece body The enclosure can be accessed from the front.

Technical specifications
Width 300 mm
Colour lichtgrau
Height 400 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 150 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes