NSYS3D4320 | Schneider Electric

Wall cabinet, (H x W x D) 400 x 300 x 200 mm, IP66, steel, light gray, NSYS3D4320

Order No.: 02P2399
EAN: 3606480159602
MPN:
NSYS3D4320
Series: Spacial S3D
NSYS3D4320 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
77.945 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.945 €

Wall mounted steel enclosure, NSYS3D4320, Schneider Electric

Spacial S3D is a multi-purpose monobloc wall-mounting enclosure with an enclosure nominal height, width and depth of 400 mm, 300 mm and 200 mm respectively the enclosure is made of steel, with a grey (RAL 7035) surface finish and an epoxy-polyester powder coating. It has a single door with a reversible (120°) opening side and a 3 mm double-bar lock.

The enclosure also features a cable gland plate, which can be removed for maintenance purposes, the net weight of the enclosure is 5 kg the enclosure is certified by DNV, UL, BV, cUL, GL and LR It has a NEMA 4X/13 rating and a IK10 (IEC62262) rating for high impact resistance, as well as an IP66 rating (IEC60529) for dust and water resistance. The enclosure has a single piece body and a gutter-shaped front rail double sheet thickness for added strength and durability the accessibility for operation is from the front The packaging is reusable after assembly.

Technical specifications
Width 300 mm
Colour lichtgrau
Height 400 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes