NSYS3D4420 | Schneider Electric

Wall cabinet, (H x W x D) 400 x 400 x 200 mm, IP66, steel, light gray, NSYS3D4420

Order No.: 02P2401
EAN: 3606480159572
MPN:
NSYS3D4420
Series: Spacial S3D
NSYS3D4420 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
81.3246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.3246 €

Wall mounted steel enclosure, NSYS3D4420, Schneider Electric

Spacial S3D steel wall-mounting enclosure is designed for multi-purpose applications. It is certified by LR, GL, UL, DNV, BV and cUL, ensuring its high quality and reliability. It has a nominal height, width and depth of 400 mm, 400 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one door, one lock and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 6,5 kg It has a NEMA 4X/13 rating and is capable of withstanding high impacts with its IK10 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529) It also has a gutter-shaped front rail double sheet thickness and a single piece body for added protection.

Technical specifications
Width 400 mm
Colour lichtgrau
Height 400 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes