NSYS3D4420P | Schneider Electric

Wall cabinet, (H x W x D) 400 x 400 x 200 mm, IP66, steel, light gray, NSYS3D4420P

Order No.: 02P2402
EAN: 3606480159565
MPN:
NSYS3D4420P
Series: Spacial S3D
NSYS3D4420P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
86.1441 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
86.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.1441 €

Wall mounted steel enclosure, NSYS3D4420P, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It can withstand high impact due to its IK10 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529). This enclosure has a nominal height, width and depth of 400 mm, 400 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one cable gland plate, one plain door with a lock, and a galvanised steel mounting plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes The mounting plate can be detached from the enclosure with the help of a fixing element, the net weight of the enclosure is 8 kg It has been certified by BV, LR, UL, GL, DNV and cUL.

Technical specifications
Width 400 mm
Colour lichtgrau
Height 400 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes