NSYS3D4420T | Schneider Electric

Wall cabinet, (H x W x D) 400 x 400 x 200 mm, IP66, steel, light gray, NSYS3D4420T

Order No.: 02P2403
EAN: 3606480159558
MPN:
NSYS3D4420T
Series: Spacial S3D
NSYS3D4420T Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
110.8842 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.8842 €

Wall mounted steel enclosure, NSYS3D4420T, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It has an IK08 (IEC62262) rating and an IP66 rating (IEC60529) for protection against dust, water and other e x ternal elements. This enclosure has a nominal height, width and depth of 400 mm, 400 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one glazed door, one lock and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 7,1 kg It also has NEMA 4X/13 certification and meets IEC 62208 standards. This enclosure has a single piece body and a gutter-shaped front rail double sheet thickness for extra strength.

Technical specifications
Width 400 mm
Colour lichtgrau
Height 400 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes