NSYS3D4620T | Schneider Electric

Wall cabinet, (H x W x D) 400 x 600 x 200 mm, IP66, steel, light gray, NSYS3D4620T

Order No.: 02P2405
EAN: 3606480159527
MPN:
NSYS3D4620T
Series: Spacial S3D
NSYS3D4620T Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
147.798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
147.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.798 €

Wall mounted steel enclosure, NSYS3D4620T, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed to provide protection in harsh environments. It is certified by cUL, BV, GL, DNV, LR and UL and has a NEMA 4 x /13 rating. This enclosure has a nominal height, width and depth of 400 mm, 600 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one glazed door, one lock and one cable gland plate. The doors can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the doors (reversible).

The doors have a three-point lock with a 3 mm double-bar insert. The doors and the cable gland plates can be removed for maintenance purposes, the net weight of the enclosure is 10,5 kg It has an IK08 rating (IEC62262) and an IP66 rating (IEC60529), providing high impact protection and high resistance to dust and water. The variant particularity of this enclosure includes a single piece body and a gutter-shaped front rail double sheet thickness the enclosure is accessible from the front.

Technical specifications
Width 600 mm
Colour lichtgrau
Height 400 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes