NSYS3D5320 | Schneider Electric

Wall cabinet, (H x W x D) 500 x 300 x 200 mm, IP66, steel, light gray, NSYS3D5320

Order No.: 02P2408
EAN: 3606480159480
MPN:
NSYS3D5320
Series: Spacial S3D
NSYS3D5320 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
82.2885 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.2885 €

Wall mounted steel enclosure, NSYS3D5320, Schneider Electric

Spacial S3D is a multi-purpose monobloc wall-mounting enclosure designed to protect electrical and electronic equipment in harsh environments. It has an enclosure nominal height, width and depth of 500 mm, 300 mm and 200 mm, respectively the enclosure is made of steel and is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. It has a NEMA 4 x /13 rating and an IP66 rating (IEC60529) for dust and water resistance Furthermore,. It has an IK10 (IEC62262) rating for high impact resistance. The enclosure consists of a body, one plain door, one lock and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside.

The door also has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 7,5 kg It is certified by cUL, GL, BV, LR, DNV and UL It has a single-piece body and a gutter-shaped front rail double sheet thickness for extra strength It is accessible from the front.

Technical specifications
Width 300 mm
Colour lichtgrau
Height 500 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes