NSYS3D5320T | Schneider Electric

Wall cabinet, (H x W x D) 500 x 300 x 200 mm, IP66, steel, light gray, NSYS3D5320T

Order No.: 02P2410
EAN: 3606480159466
MPN:
NSYS3D5320T
Series: Spacial S3D
NSYS3D5320T Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
110.5153 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.5153 €

Wall mounted steel enclosure, NSYS3D5320T, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It has a nominal height, width and depth of 500 mm, 300 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. It is certified by LR, BV, DNV, UL, GL and cUL and has a NEMA 4 x /13 rating. The enclosure consists of a body, one glazed door, one cable gland plate and a lock. The doors can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the doors (reversible).

The doors have a three-point lock with a 3 mm double-bar insert. The doors and the cable gland plates can be removed for maintenance purposes, the net weight of the enclosure is 7,68 kg It has an IK08 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529) This enclosure is designed with a gutter-shaped front rail double sheet thickness and a single piece body for added strength the accessibility for operation is from the front.

Technical specifications
Width 300 mm
Colour lichtgrau
Height 500 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes