NSYS3D5420 | Schneider Electric

Wall cabinet, (H x W x D) 500 x 400 x 200 mm, IP66, steel, light gray, NSYS3D5420

Order No.: 02P2412
EAN: 3606480159459
MPN:
NSYS3D5420
Series: Spacial S3D
NSYS3D5420 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
88.5598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.5598 €

Wall mounted steel enclosure, NSYS3D5420, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It is certified by UL, cUL, LR, BV, GL and DNV and has a NEMA 4 x /13 rating, providing high resistance to dust and water. This enclosure has a nominal height, width and depth of 500 mm, 400 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a cable gland plate, a plain door and a lock the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 9,3 kg It has an IK10 (IEC62262) rating and an IP66 (IEC60529) rating, providing superior impact and dust/water protection. The enclosure has a single-piece body and a gutter-shaped front rail double sheet thickness for added strength Accessibility for operation is from the front.

Technical specifications
Width 400 mm
Colour lichtgrau
Height 500 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes