NSYS3D5425 | Schneider Electric

Wall cabinet, (H x W x D) 500 x 400 x 250 mm, IP66, steel, light gray, NSYS3D5425

Order No.: 02P2429
EAN: 3606480159428
MPN:
NSYS3D5425
Series: Spacial S3D
NSYS3D5425 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
100.3884 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.3884 €

Wall mounted steel enclosure, NSYS3D5425, Schneider Electric

Spacial S3D steel wall-mounting enclosure is designed for multi-purpose applications It is suitable for use in harsh environments, as. It has a high impact resistance with an IK10 rating (IEC62262) and a high dust and water resistance with an IP66 rating (IEC60529). The enclosure has a nominal height, width and depth of 500 mm, 400 mm and 250 mm, respectively It is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish.

The enclosure consists of a body, one door, one lock and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the door (reversible). The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 10,2 kg It is certified by DNV, UL, BV, LR, cUL and GL.

Technical specifications
Width 400 mm
Colour lichtgrau
Height 500 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 250 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes