NSYS3D5425P | Schneider Electric

Wall cabinet, (H x W x D) 500 x 400 x 250 mm, IP66, steel, light gray, NSYS3D5425P

Order No.: 02P2430
EAN: 3606480159411
MPN:
NSYS3D5425P
Series: Spacial S3D
NSYS3D5425P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
133.28 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
133.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.28 €

Wall mounted steel enclosure, NSYS3D5425P, Schneider Electric

Spacial S3D is a multi-purpose wall-mounting steel enclosure designed for harsh environments. It has a nominal height, width and depth of 500 mm, 400 mm and 250 mm, respectively the enclosure is grey-coloured (RAL 7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, a plain door with lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door, cable gland plate and mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 11,385 kg It is certified by BV, GL, UL, LR, DNV and cUL and meets IEC 62208 standards It has a NEMA 4X/13 rating, an IK10 rating (IEC62262) and an IP66 rating (IEC60529). The enclosure has a single-piece body and a gutter-shaped front rail double sheet thickness, making it highly impact-resistant the accessibility of the device is from the front.

Technical specifications
Breite 400 mm
Farbe lichtgrau
Höhe 500 mm
Material Stahl
Produkt-Art Wandschrank
Schutzart (IP) IP66
Tiefe 250 mm
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes