NSYS3D5525P | Schneider Electric

Wall cabinet, (H x W x D) 500 x 500 x 250 mm, IP66, steel, light gray, NSYS3D5525P

Order No.: 02P2434
EAN: 3606480159350
MPN:
NSYS3D5525P
Series: Spacial S3D
NSYS3D5525P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
139.9559 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
139.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.9559 €

Wall mounted steel enclosure, NSYS3D5525P, Schneider Electric

Spacial S3D is a multi-purpose wall-mounting enclosure made from steel and galvanised steel. It is designed for use in harsh environments and is certified by UL, cUL, LR, BV, GL, and DNV. The enclosure has a nominal height, width and depth of 500 mm, 500 mm and 250 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, a plain door with a lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door is secured with a 3 mm double-bar lock. The door, cable gland plate and mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 15 kg It is compliant with IEC 62208 standards and has a NEMA 4X/13 rating and IK10 (IEC62262) and IP66 (IEC60529) ratings for protection against dust and water The enclosure features a single-piece body and a gutter-shaped front rail double sheet thickness for extra strength and durability The front face provides easy accessibility for operation.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 500 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 250 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes