NSYS3D6420P | Schneider Electric

Wall cabinet, (H x W x D) 600 x 400 x 200 mm, IP66, steel, light gray, NSYS3D6420P

Order No.: 02P2436
EAN: 3606480159329
MPN:
NSYS3D6420P
Series: Spacial S3D
NSYS3D6420P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
101.9473 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
101.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.9473 €

Wall mounted steel enclosure, NSYS3D6420P, Schneider Electric

Spacial S3D steel wall-mounting enclosure is designed for multi-purpose applications. It is certified by LR, GL, UL, cUL, DNV and BV, providing assurance of its quality. The enclosure has a nominal height, width and depth of 600 mm, 400 mm and 200 mm, respectively It is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, one plain door with a lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, while the mounting plate can be removed by fixing element, the net weight of the enclosure is 13 kg It has a NEMA 4X/13 rating and is highly resistant to dust and water with an IP66 rating (IEC60529) It is also highly impact-resistant with an IK10 rating (IEC62262). The enclosure also features a single piece body and a gutter-shaped front rail double sheet thickness.

Technical specifications
Breite 400 mm
Farbe lichtgrau
Höhe 600 mm
Material Stahl
Produkt-Art Wandschrank
Schutzart (IP) IP66
Tiefe 200 mm
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes