NSYS3D6420T | Schneider Electric

Wall cabinet, (H x W x D) 600 x 400 x 200 mm, IP66, steel, light gray, NSYS3D6420T

Order No.: 02P2437
EAN: 3606480159312
MPN:
NSYS3D6420T
Series: Spacial S3D
NSYS3D6420T Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
135.1364 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
135.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.1364 €

Wall mounted steel enclosure, NSYS3D6420T, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It can withstand high impact due to its IK08 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529) It also meets the NEMA 4 x /13 standards. This enclosure has a nominal height, width and depth of 600 mm, 400 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish.

The enclosure consists of a body, one glazed door, one cable gland plate and a lock the door can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the door (reversible). The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 11 kg.

Technical specifications
Breite 400 mm
Farbe lichtgrau
Höhe 600 mm
Material Stahl
Produkt-Art Wandschrank
Schutzart (IP) IP66
Tiefe 200 mm
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes