NSYS3D6425 | Schneider Electric

Wall cabinet, (H x W x D) 600 x 400 x 250 mm, IP66, steel, light gray, NSYS3D6425

Order No.: 02P2438
EAN: 3606480159305
MPN:
NSYS3D6425
Series: Spacial S3D
NSYS3D6425 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
123.6648 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
123.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.6648 €

Wall mounted steel enclosure, NSYS3D6425, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It can withstand high impact due to its IK10 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529). This enclosure has a nominal height, width and depth of 600 mm, 400 mm and 250 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one cable gland plate, one plain door and a lock. The doors can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the doors (reversible).

The doors have a three-point lock with a 3 mm double-bar insert. The doors and the cable gland plates can be removed for maintenance purposes, the net weight of the enclosure is 11,59 kg It is certified by LR, BV, DNV, GL, cUL and UL. The variant particularity of this product is its single piece body and gutter-shaped front rail double sheet thickness the accessibility for operation is from the front.

Technical specifications
Width 400 mm
Colour lichtgrau
Height 600 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 250 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes