NSYS3D6630 | Schneider Electric

Wall cabinet, (H x W x D) 600 x 600 x 300 mm, IP66, steel, light gray, NSYS3D6630

Order No.: 02P2446
EAN: 3606480159183
MPN:
NSYS3D6630
Series: PanelSet S3D
NSYS3D6630 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
182.784 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
182.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
182.784 €

Wall mounted steel enclosure, NSYS3D6630, Schneider Electric

Spacial S3D is a wall-mounting enclosure for multi-purpose applications. It is made of steel with an epoxy-polyester powder surface finish and is grey in colour (RAL 7035). The enclosure has a nominal height, width and depth of 600 mm, 600 mm and 300 mm, respectively. It is certified by UL, cUL, GL, LR, BV and DNV and has a NEMA 4 x /13 rating It is also IK10 (IEC62262) rated, meaning. It can withstand high impacts, and has an IP66 (IEC60529) rating, making it dust and water-resistant.

The enclosure consists of a body, one plain door, one lock and one cable gland plate the door can be opened up to 120° and can be reversed, allowing easy access to the equipment inside It has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 16,57 kg.

Technical specifications
Filter Property Value
Product type wall cabinet
Height 600 mm
Width 600 mm
Depth 300 mm
Material steel
Colour light gray
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 94032080
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
RoHS conform Yes