NSYS3D6640P | Schneider Electric

Wall cabinet, (H x W x D) 600 x 600 x 400 mm, IP66, steel, light gray, NSYS3D6640P

Order No.: 02P2448
EAN: 3606480159145
MPN:
NSYS3D6640P
Series: Spacial S3D
NSYS3D6640P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
229.8485 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
229.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.8485 €

Wall mounted steel enclosure, NSYS3D6640P, Schneider Electric

Spacial S3D is a multi-purpose wall-mounting steel enclosure with a nominal height, width and depth of 600 mm, 600 mm and 400 mm, respectively. It has a grey colour (RAL 7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one mounting plate, one door with lock and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside and it is also reversible.

The door is secured with a three-point lock with a 3 mm double-bar insert. The door, cable gland plate and mounting plate are removable for maintenance purposes, the net weight of the enclosure is 23 kg It is certified by BV, DNV, cUL, UL, GL and LR. The enclosure has a NEMA 4X/13 rating and IK10 (IEC62262) and IP66 (IEC60529) ratings for high impact and dust/water resistance. This enclosure has a single piece body and a gutter-shaped front rail double sheet thickness for added strength the accessibility for operation is from the front.

Technical specifications
Width 600 mm
Colour lichtgrau
Height 600 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 400 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes