NSYS3D6830P | Schneider Electric

Wall cabinet, (H x W x D) 600 x 800 x 300 mm, IP66, steel, light gray, NSYS3D6830P

Order No.: 02P2449
EAN: 3606480159114
MPN:
NSYS3D6830P
Series: Spacial S3D
NSYS3D6830P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
235.2749 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
235.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
235.2749 €

Wall mounted steel enclosure, NSYS3D6830P, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed to provide superior protection in harsh environments. It has a high resistance to dust and water with an IP66 rating (IEC60529) and is impact resistant with an IK10 rating (IEC62262). This enclosure has a nominal height, width and depth of 600 mm, 800 mm and 300 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish.

The enclosure consists of a body, two cable gland plates, one mounting plate, one plain door and a lock the door can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the door (reversible). The door has a three-point lock with a 3 mm double-bar insert, the door, the cable gland plates and the mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 33 kg It is certified by UL, BV, LR, cUL, DNV and GL.

Technical specifications
Width 800 mm
Colour lichtgrau
Height 600 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes