NSYS3D81030DP | Schneider Electric

Wall cabinet, (H x W x D) 800 x 1000 x 300 mm, IP55, steel, light gray, NSYS3D81030DP

Order No.: 02P2451
EAN: 3606480159046
MPN:
NSYS3D81030DP
Series: Spacial S3D
NSYS3D81030DP Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
329.3801 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
329.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
329.3801 €

Wall mounted steel enclosure, NSYS3D81030DP, Schneider Electric

Spacial S3D is a multi-purpose wall-mounting enclosure designed for use in harsh environments. It is certified for cUL, UL, GL, DNV, BV, and LR standards and has a nominal height, width and depth of 800 mm, 1000 mm and 300 mm, respectively the enclosure is built with steel and has a grey colour (RAL 7035) with an epoxy-polyester powder surface finish It consists of a body, two cable gland plates, two plain doors with locks and a mounting plate made of galvanized steel.

The doors can be opened up to 120° and the lock type is three points lock with a 3 mm double-bar. The doors, cable gland plates and mounting plate are removable for maintenance purposes, the net weight of the enclosure is 51 kg It has an IK10 rating (IEC62262) and an IP55 rating (IEC60529). The variant particularity of the enclosure is a single piece body and gutter-shaped front rail double sheet thickness the accessibility for operation is from the front.

Technical specifications
Width 1000 mm
Colour lichtgrau
Height 800 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP55
Depth 300 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes