NSYS3D8620 | Schneider Electric

Wall cabinet, (H x W x D) 800 x 600 x 200 mm, IP66, steel, light gray, NSYS3D8620

Order No.: 02P2453
EAN: 3606480159008
MPN:
NSYS3D8620
Series: Spacial S3D
NSYS3D8620 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
149.0118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
149.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.0118 €

Wall mounted steel enclosure, NSYS3D8620, Schneider Electric

Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It can withstand high impact due to its IK10 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529) and NEMA 4 x /13 rating. This enclosure has a nominal height, width and depth of 800 mm, 600 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one door, one cable gland plate and a lock.

The doors can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the doors (reversible). The doors have a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 21 kg It is certified by UL, DNV, LR, GL, BV and cUL The variant has a gutter-shaped front rail double sheet thickness and a single piece body the accessibility for operation is from the front.

Technical specifications
Width 600 mm
Colour lichtgrau
Height 800 mm
Material Stahl
Product type Wandschrank
Degree of protection (IP) IP66
Depth 200 mm
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes