NSYS3D8625 | Schneider Electric

Wall cabinet, (H x W x D) 800 x 600 x 250 mm, IP66, steel, light gray, NSYS3D8625

Order No.: 02P2455
EAN: 3606480158971
MPN:
NSYS3D8625
Series: PanelSet S3D
NSYS3D8625 Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
196.6594 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
196.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
196.6594 €

Wall mounted steel enclosure, NSYS3D8625, Schneider Electric

Spacial S3D is a monobloc wall-mounting enclosure designed for multi-purpose applications. It is made of steel with an epoxy-polyester powder finish and is grey-coloured (RAL 7035). This enclosure has a nominal height, width and depth of 800 mm, 600 mm and 250 mm, respectively. The enclosure has a single door with a three-point lock and a 3 mm double-bar insert.

The door is reversible, allowing it to be opened up to 120° for easy access to the equipment inside It has a NEMA 4X/13 rating and an IP66 (IEC 60529) rating for dust and water resistance Furthermore, it has an IK10 (IEC 62262) rating for high impact resistance. The enclosure consists of a body, a door, a lock, and a cable gland plate. The door and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 20,2 kg It is certified by cUL, BV, GL, UL, LR, and DNV.

Technical specifications
Filter Property Value
Product type wall cabinet
Height 800 mm
Width 600 mm
Depth 250 mm
Material steel
Colour light gray
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85381000
Compliance
Property Value
SVHC free Yes
Sustainable Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15