NSYS3D8625P | Schneider Electric

Wall cabinet, (H x W x D) 800 x 600 x 250 mm, IP66, steel, light gray, NSYS3D8625P

Order No.: 02P2456
EAN: 3606480158964
MPN:
NSYS3D8625P
Series: Spacial S3D
NSYS3D8625P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
203.2996 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
203.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
203.2996 €

Wall mounted steel enclosure, NSYS3D8625P, Schneider Electric

Spacial S3D steel wall-mounting enclosure is designed for multi-purpose applications and is suitable for use in harsh environments. It is certified by GL, BV, UL, cUL, DNV and LR and has a nominal height, width and depth of 800 mm, 600 mm and 250 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, one plain door with a lock and one cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plate can be removed for maintenance purposes, the mounting plate is plain and is attached to the enclosure with fixing elements, the net weight of the enclosure is 27,8 kg It has a NEMA 4X/13 rating and an IK10 (IEC62262) and IP66 (IEC60529) rating, making it highly resistant to dust, water and impact This enclosure also has a gutter-shaped front rail double sheet thickness and a single piece body Accessibility for operation is from the front.

Technical specifications
Breite 600 mm
Farbe lichtgrau
Höhe 800 mm
Material Stahl
Produkt-Art Wandschrank
Schutzart (IP) IP66
Tiefe 250 mm
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes